STMicroelectronicsISO8200BCurrent Limit Switches
Current Limit SW 8-IN 8-OUT to 1.7A 36-Pin PowerSO EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 36 |
Supplier Package | PowerSO EP |
36 | |
Lead Shape | Gull-wing |
The high side ISO8200B power switch, developed by STMicroelectronics, is great for getting the fastest on and off response times. This charge controller has 16 outputs. It comes with a parallel interface. It features 0.12 Ohm switch on resistance. This device has a maximum propagation delay time of 40 ns. This device has a supply current of 9 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.
EDA / CAD Models |