EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Maximum AC Voltage Rating (V) | 320 |
Maximum DC Voltage Rating (V) | 415 |
Maximum Clamping Voltage (V) | 875 |
Clamping Current (A) | 200 |
Maximum Surge Current (A) | 200 |
Capacitance Value (pF) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Product Diameter (mm) | 23 |
Product Length (mm) | N/A |
Product Depth (mm) | 7.2 |
Product Height (mm) | 30 |
Product Weight (g) | N/A |
Lead Style | Radial |
Terminal Pitch (mm) | 10 |