STMicroelectronicsISOSD61LAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 25Msps 16-bit Serial 16-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 |
EDA / CAD Models |