STMicroelectronicsISOSD61LTRAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 25Msps 16-bit Serial 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | Yes |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 25Msps | |
| Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Bipolar | |
| Single | |
| ±0.32V | |
| 4.5 | |
| 5 | |
| 5.5 | |
| ±3LSB(Typ) | |
| ±1%FSR | |
| 86dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
