STMicroelectronics ISP1161A1BM-T USB Interface ICs
Low Speed/Full Speed USB Single-Chip Host and Device Controller USB 2.0 3.3V/5V 64-Pin LQFP
Product Technical Specifications
Supplier Unconfirmed | |
Obsolete | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7.1(Max) |
Package Length | 7.1(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
