STMicroelectronicsISP1504ABSFAUSB Transceivers
USB Transceiver 1TR 480Mbps 32-Pin HVQFN EP
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
480Mbps | |
1 | |
USB 2.0|UTMI+ULPI 1.1 | |
1.65|3 | |
1.8|2.5|3.3 | |
3.6 | |
0.001|48(Typ) | |
Dual | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
32 |