Isocom ComponentsISP281DTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 4.4 |
Package Length | 2.6 |
PCB changed | 4 |
Supplier Package | SMD |
4 |
EDA / CAD Models |