Infineon Technologies AGISP452HUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT -5V to 40V 0.7A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
If you require switching when dealing with higher end currents and voltages, look no further than the high side ISP452HUMA1 power switch from Infineon Technologies. This charge controller has single output. This charge controller has an input voltage of -3 to 40 V. It features 0.16 Ohm switch on resistance. This device has a maximum power dissipation of 1800 mW. Its maximum power dissipation is 1800 mW. This device has a supply current of 1 mA and a minimum output current of 0.7 A. This charge controller has an operating temperature range of -30 °C to 85 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
