Isocom ComponentsISP521-2SMT&RTransistor and Photovoltaic Output Photocouplers
DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor | |
2 | |
5300 | |
-30 | |
100 | |
1.3 | |
55 | |
600 | |
UL | |
400 | |
200 | |
1 | |
5 | |
1.15 | |
50 | |
Tape and Reel | |
50 | |
5 | |
4 | |
3 | |
Mounting | Surface Mount |
Package Height | 4(Max) |
Package Width | 7(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
8 | |
Lead Shape | Gull-wing |