Infineon Technologies AGISP752RFUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT 6V to 52V 1.7A 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
Reduce the risk of damage to your circuit with the use of this high side ISP752RFUMA1 power switch by Infineon Technologies. This charge controller has single output. This charge controller has an input voltage of -10 to 16 V. This device has a maximum power dissipation of 1500 mW. It features 0.15 Ohm switch on resistance. Its maximum power dissipation is 1500 mW. This device has a supply current of 0.8 mA and a minimum output current of 1.3 A. This charge controller has an operating temperature range of -30 °C to 85 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
