Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
120x120 | |
1 | |
Yes | |
No | |
Yes | |
Yes | |
No | |
No | |
TTL | |
TTL | |
4.75 | |
5 | |
5.25 | |
Single | |
No | |
Yes | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 28 |
Package Length | 28 |
PCB changed | 160 |
Standard Package Name | QFP |
Supplier Package | PQFP |
160 | |
Lead Shape | Gull-wing |