Lattice SemiconductorISPGDX240VA-7B388Digital Crosspoint Switches
Digital Crosspoint Single 240x240 388-Pin FBGA
Not Compliant | |
3A991.d | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
240x240 | |
1 | |
Yes | |
No | |
No | |
Yes | |
Yes | |
No | |
TTL | |
TTL | |
3 | |
3.3 | |
3.6 | |
Single | |
No | |
Yes | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.65 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 388 |
Standard Package Name | BGA |
Supplier Package | FBGA |
388 | |
Lead Shape | Ball |