Lattice SemiconductorISPGDX80VA-5T100Digital Crosspoint Switches
Digital Crosspoint Single 40x40 100-Pin TQFP
Not Compliant | |
3A991d.2. | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
40x40 | |
1 | |
Yes | |
No | |
Yes | |
Yes | |
Yes | |
No | |
TTL | |
LVTTL|TTL | |
3 | |
3.3 | |
3.6 | |
Single | |
No | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |