Lattice SemiconductorISPLSI 1032-80LJIComplex Programmable Logic Devices - CPLDs
CPLD ispLSI® 1000 Family 6K Gates 128 Macro Cells 80MHz 5V 84-Pin PLCC
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
ispLSI® 1000 | |
ROMLess | |
32 | |
4 | |
128 | |
6000 | |
No | |
64 | |
192 | |
Yes | |
Yes | |
Yes | |
100 | |
12 | |
20 | |
80 | |
No | |
4.5 | |
5.5 | |
5 | |
220 | |
-40 | |
85 | |
Industrial | |
ispLSI | |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 29.31 |
Package Length | 29.31 |
PCB changed | 84 |
Standard Package Name | LCC |
Supplier Package | PLCC |
84 | |
Lead Shape | J-Lead |