Lattice SemiconductorISPPAC-CLK5304S-01T48CZero Delay Buffers
Zero Delay Buffer 4-Out eHSTL/HSTL/LVCMOS/LVTTL/SSTL Single-Ended 48-Pin TQFP Tray
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Clock Generator | |
2 | |
4 | |
4 | |
Yes | |
8 | |
267 | |
2.5 | |
267 | |
100 | |
5 | |
5 | |
Yes | |
53 | |
HSTL|LVCMOS|LVDS|LVPECL|LVTTL|SSTL | |
eHSTL|HSTL|LVCMOS|LVTTL|SSTL | |
Differential|Single-Ended | |
Single-Ended | |
3 | |
3.3 | |
3.6 | |
150 | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |