Lattice SemiconductorISPPAC-CLK5320S-01T64IZero Delay Buffers
Zero Delay Buffer 20-Out eHSTL/HSTL/LVCMOS/LVTTL/SSTL Single-Ended 64-Pin TQFP Tray
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Clock Generator | |
2 | |
20 | |
20 | |
Yes | |
8 | |
267 | |
2.5 | |
267 | |
100 | |
5 | |
5 | |
Yes | |
53 | |
HSTL|LVCMOS|LVDS|LVPECL|LVTTL|SSTL | |
eHSTL|HSTL|LVCMOS|LVTTL|SSTL | |
Differential|Single-Ended | |
Single-Ended | |
3 | |
3.3 | |
3.6 | |
150 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |