Lattice SemiconductorISPPAC-CLK5620AV-01T100IClock Generators and Synthesizers
Clock Generator 8MHz to 400MHz-IN 400MHz-OUT 100-Pin TQFP Tray
Not Compliant | |
3A991d.1. | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |