Lattice SemiconductorISPPAC-POWR1220AT8-01T100IPower Supply Controllers and Monitors
Monitor 2.8V to 3.96V 100-Pin TQFP Tray
Not Compliant | |
3A991d.1. | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
Protect your sensitive components from overvoltages or undervoltage situations with this power supply sequencer and monitor ISPPAC-POWR1220AT801T100I voltage monitor IC from Lattice Semiconductor. Its typical operating supply voltage is 3.3 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of Adj V, with a minimum of Adj V and a maximum of Adj V. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.8 V, while its maximum is 3.96 V.
EDA / CAD Models |