EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.31.00.01 |
Automotive | No |
PPAP | No |
Type | Monitor |
Input Voltage (V) | -0.3 to 5.5 |
Minimum Operating Supply Voltage (V) | 2.8 |
Maximum Operating Supply Voltage (V) | 3.96 |
Maximum Supply Current (mA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN-S EP |
Pin Count | 32 |
Lead Shape | No Lead |
Help save the earth by monitoring excessive power consumption by using this ISPPAC-POWR6AT6-01SN32I power monitoring system from Lattice Semiconductor.