Fischer Elektronik GmbH & Co. KGISQ 05Thermal Management Accessories
Thrml Mgmt Access Thermal Insulator Mylar
Compliant | |
EAR99 | |
Active | |
8546.90.00.00 | |
Automotive | No |
PPAP | No |
This crystal socket ISQ 05 connector socket from Fischer Elektronik will handle your multi-wired connections with ease. This SKT connector has 2 SKT contacts. This is a 1-row connector. It has a straight body orientation. It has a socket type gender. This product is 11.8 mm long and 5.6 mm.