STMicroelectronicsITA25B1ESD Suppressors
ESD Suppressor TVS Bi-Dir 24V 8-Pin SO N Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Never worry about unpredictable voltage shocks again with this tvs ITA25B1 ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 38 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. Its capacitance value is 300 pF. It is made in a quint configuration.