EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.10.50 |
Automotive | No |
PPAP | No |
Peak Wavelength (nm) | 940 |
Maximum Rise Time (ns) | 50000 |
Maximum Fall Time (ns) | 50000 |
Output Device | Phototransistor |
Maximum Forward Current (mA) | 30 |
Maximum Collector Current (mA) | 20 |
Maximum Collector-Emitter Voltage (V) | 35 |
Maximum Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 6.3 |
Package Width | 2.6 |
Package Length | 7.5 |
PCB changed | 4 |
Pin Count | 4 |