Top Searched
EVERLIGHT Electronics Co., LtdITR8307/F43Photointerrupters
Photointerrupter Reflective Transistor 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 1.5 |
| Package Width | 2.7 |
| Package Length | 3.4 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
