EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Transistor |
Number of Channels per Chip | 1 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Forward Voltage (V) | 4 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Collector Current (mA) | 20 |
Maximum Collector-Emitter Saturation Voltage (mV) | 400 |
Maximum Power Dissipation (mW) | 100 |
Maximum Reverse Voltage (V) | 5 |
Typical Forward Voltage (V) | 2.6 |
Maximum Forward Current (mA) | 50 |
Typical Rise Time (us) | 15 |
Typical Fall Time (us) | 15 |
Mounting | Through Hole |
Package Height | 6 |
Package Width | 4.2 |
Package Length | 11.54 |
PCB changed | 4 |
Pin Count | 4 |