EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Inputs | 4 |
Number of Outputs | 4 |
Maximum Output Current (A) | 1.25(Typ) |
Minimum Input Voltage (V) | -0.3 |
Maximum Input Voltage (V) | 45 |
Switch On Resistance (mOhm) | 130(Max) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSDSO EP |
Pin Count | 14 |