Infineon Technologies AGITS4200SMENHUMA1Current Limit Switches

Current Limit SW 1-IN 1-OUT -3V to 34V 0.7A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R

For all your high current and voltage switching needs, use this high side ITS4200SMENHUMA1 power switch by Infineon Technologies to get the fastest on and off response. This charge controller has single output. It features 0.16 Ohm switch on resistance. This device has a maximum power dissipation of 1400 mW. This charge controller has an input voltage of -3 to 34 V. Its maximum power dissipation is 1400 mW. This device has a supply current of 1 mA and a minimum output current of 0.7 A. This charge controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.

3,025 parts: Ships today

    Total$1.18Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      39 weeks
      Minimum Of :
      1
      Maximum Of:
      3025
      Country Of origin:
      Malaysia
         
      • Price: $1.1765
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      39 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,025 parts
      • Price: $1.1765