Infineon Technologies AGITS4200SMEPHUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT -3V to 45V 1.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
1.4(Min) | |
-3 | |
45 | |
150 | |
1400 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Protect your circuit from surges with the high side ITS4200SMEPHUMA1 power switch, developed by Infineon Technologies. This charge controller has single output. It features 0.15 Ohm switch on resistance. This device has a maximum power dissipation of 1400 mW. This charge controller has an input voltage of -3 to 45 V. This device has a supply current of 1 mA and a minimum output current of 1.4 A. Its maximum power dissipation is 1400 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.