Infineon Technologies AGITS428L2ATMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT -10V to 16V 7A 5-Pin(4+Tab) TO-252 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.22 |
Package Length | 6.5 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
5 | |
Lead Shape | Gull-wing |
Using the high side ITS428L2ATMA1 power switch by Infineon Technologies will protect your circuit dealing with high voltages and currents. This charge controller has single output. This device has a maximum power dissipation of 75000 mW. It features 0.05 Ohm switch on resistance. This charge controller has an input voltage of -10 to 16 V. This device has a supply current of 0.8 mA and a minimum output current of 5.8 A. Its maximum power dissipation is 75000 mW. This charge controller has a minimum operating temperature of -30 °C and a maximum of 85 °C.