EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | High Side |
Number of Outputs | 2 |
Interface Type | Parallel |
Minimum Input Voltage (V) | 0 |
Maximum Input Voltage (V) | 7 |
Operating Supply Voltage Range (V) | 0 to 42 |
Minimum Output Current (A) | 0.25(Typ) |
Switch On Resistance (Ohm) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 3.3 |
Package Length | 3.3 |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | TSON EP |
Pin Count | 10 |