Infineon Technologies AGITS4880RCUMA1Current Limit Switches

Current Limit SW 8-IN 8-OUT -10V to 45V 3A 36-Pin DSO T/R

Using the high side ITS4880RCUMA1 power switch from Infineon Technologies, you'll get the fastest on and off response when dealing with high currents and voltages. This charge controller has 8 outputs. This charge controller has an input voltage of -10 to 45 V. This device has a maximum power dissipation of 3300 mW. It features 0.15 Ohm switch on resistance. This device has a supply current of 5 mA and a minimum output current of 0.625 A. Its maximum power dissipation is 3300 mW. This charge controller has an operating temperature range of -30 °C to 85 °C.

Total In Stock: 13,598 parts

Regional Inventory: 1,598

    Total$6.00Price for 1

    1,598 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      1598
      Country Of origin:
      Malaysia
         
      • Price: $5.998
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,598 parts
      • Price: $5.998
    • (800)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2338+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Indonesia
      • In Stock: 12,000 parts
      • Price: $4.1905