Infineon Technologies AGITS5215LCUMA1Current Limit Switches
Current Limit SW 2-IN 2-OUT -10V to 16V 4.7A 12-Pin DSO T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
2 | |
2 | |
9.5(Typ) | |
-10 | |
16 | |
70 | |
3100 | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35 |
Package Width | 7.5 |
Package Length | 7.8 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | DSO |
12 | |
Lead Shape | Gull-wing |
This high side ITS5215LCUMA1 power switch by Infineon Technologies is designed to connect a load to a power supply. This charge controller has 2 outputs. It features 0.07 Ohm switch on resistance. This charge controller has an input voltage of -10 to 16 V. This device has a maximum power dissipation of 3100 mW. This device has a supply current of 1.2 mA and a minimum output current of 3.7 A. Its maximum power dissipation is 3100 mW. This charge controller has a minimum operating temperature of -30 °C and a maximum of 85 °C.