Artesyn Embedded PowerIVME7210-0163Motherboards
Motherboard, 1.06GHz Intel CPU 4GB DDR3 1000Mbps
Supplier Unconfirmed | |
5A002a.1. | |
Unconfirmed | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Processor Board | |
C4ISR/Image Processing/Radar/Sonar/Robotics/Signal Intelligence | |
Intel | |
Core | |
Core i7 | |
1.06GHz | |
256K | |
Intel QM57 | |
uEFI | |
2 | |
4GB | |
DDR3 | |
1066M|800M | |
Yes | |
No | |
No | |
No | |
Yes | |
1000Mbps | |
4 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
No | |
No | |
Fedora 12 Linux|Green Hills INTEGRITY|Wind River VxWorks | |
5 | |
0 | |
55 | |
5 | |
95 |
Dev Kit Description
iVME7210 is designed for a range of industrial, medical and military/aerospace applications including robotics,image processing, radar/sonar, C4ISR and signal intelligence. On-board memory includes up to 8GB DDR3 memory and 256KB non-volatile Ferroelectric Random Access Memory (F-RAM). F-RAM does not require batteries or periodic refreshes and offers many more read/write cycles and faster performance than flash memory, which benefits critical non-volatile data storage, data logs and dynamic program updates.
Dev Kit Features
- Intel® Core™ i7 dual-core integrated processor (1.06 GHz ULV or 2.0 GHz LV)
- 4GB or 8GB ECC-protected DDR3-800/1066 (soldered)
- Mobile Intel® 5 Series chipset: Ibex Peak-M Platform Controller Hub (PCH)
- 256KB non-volatile F-RAM
- DVI-I interface
- Dual Gigabit Ethernet, USB 2.0 and SATA to VXS P0
- Four on-board Gigabit Ethernet (GbE) interfaces
- Five serial ports
- Up to three front USB 2.0 ports
- Up to two PMC/XMC sites
- Optional rear transition module
- SATA hard drive and mounting kit available