EU RoHS | Compliant |
Part Status | Active |
HTS | 8473.30.11.80 |
Processor Type | NXP |
Processor Family | i.MX6 |
Processor Number | ARM Cortex A9 |
Processor Cores | Dual Lite Core |
Processor Speed (Hz) | 800M |
Form Factor | Qseven |
JTAG Support | Yes |
RAM Type | DDR3 |
System Memory Maximum Size (B) | 1G |
UART | 4 |
USART | 0 |
SPI | 1 |
I2C | 4 |
CAN | 1 |
USB | 5 |
SATA | 1 |
PATA | 0 |
GPIO | 8 |
Audio Interfaces | 1@S/PDIF |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet | 1 |
Ethernet Speed | 1000Mbps |
Display Type | LCD |
Display Interface | HDMI|LVDS|MIPI-CSI|MIPI-DSI|RGB |
Audio | Realtek AC97 |
Operating Systems | Android 4.3|Linux 3.10.17|WEC7 |
Android | Android 4.3 |
Linux | Linux 3.10.17 |
Medical Application | Yes |
Typical Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |