iWave SystemsIW-G15M-Q72P-3D001G-E008G-BICSystem on Modules - SOM
Qseven SOM with i.MX6 Processor 1GB RAM
Compliant with Exemption | |
Active | |
8473.30.11.80 | |
Automotive | Unknown |
PPAP | Unknown |
NXP | |
i.MX6 | |
ARM Cortex A9 | |
Dual Core|Dual Core Plus|Dual Lite|Quad Core|Quad Core Plus | |
800M/1G | |
Qseven | |
Yes | |
DDR3 | |
1G | |
4 | |
0 | |
2 | |
2 | |
1 | |
5 | |
1 | |
0 | |
8 | |
1@ESAI/1@S/PDIF | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
LCD | |
HDMI|LVDS|MIPI-CSI|MIPI-DSI|RGB | |
Realtek AC97 | |
Android 5.0.0 Lollipop|Linux 4.1.15|Win Embedded Compact 7 | |
Android 5.0.0 Lollipop | |
Linux 4.1.15 | |
5 | |
-40 | |
85 | |
Industrial |