iWave Systems IW-G18M-SM1S-3D256M-N256M-BC System on Modules - SOM
i.MX6UL G3 CPU/528MHz, 256MB DDR3, 256MB NAND Flash with boot code - Commercial grade

IW-G18M-SM1S-3D256M-N256M-BC iWave Systems
i.MX6UL G3 CPU/528MHz, 256MB DDR3, 256MB NAND Flash with boot code - Commercial grade
EU RoHS | Compliant |
Part Status | Unconfirmed |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Processor Type | NXP |
Processor Family | i.MX6ULL |
Processor Number | ARM Cortex A7 |
Processor Speed (Hz) | 528M |
JTAG Support | Yes |
RAM Type | DDR3 |
System Memory Maximum Size (B) | 256M |
UART | 4 |
USART | 0 |
SPI | 0 |
I2C | 1 |
CAN | 2 |
USB | 2 |
SATA | 0 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 1@I2S |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet | 2 |
Ethernet Speed | 10Mbps/100Mbps |
Display Type | LCD |
Display Interface | RGB |
Operating Systems | Linux 3.14.38 |
Linux | Linux 3.14.38 |
Medical Application | Yes |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Please Login or Create an Account to access the BOM tool.
IW-G18M-SM1S-3D256M-N256M-BC iWave Systems
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
i.MX6UL G3 CPU/528MHz, 256MB DDR3, 256MB NAND Flash with boot code - Commercial grade
EU RoHS | Compliant |
Part Status | Unconfirmed |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Processor Type | NXP |
Processor Family | i.MX6ULL |
Processor Number | ARM Cortex A7 |
Processor Speed (Hz) | 528M |
JTAG Support | Yes |
RAM Type | DDR3 |
System Memory Maximum Size (B) | 256M |
UART | 4 |
USART | 0 |
SPI | 0 |
I2C | 1 |
CAN | 2 |
USB | 2 |
SATA | 0 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 1@I2S |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet | 2 |
Ethernet Speed | 10Mbps/100Mbps |
Display Type | LCD |
Display Interface | RGB |
Operating Systems | Linux 3.14.38 |
Linux | Linux 3.14.38 |
Medical Application | Yes |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers