EU RoHS | Compliant |
ECCN (US) | 5A992.c |
Part Status | Active |
HTS | 8542.39.00.10 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Construction | WLAN+BT |
Style | Chip |
WLAN Maximum Data Rate (Mbps) | 150 |
WLAN Frequency Range (MHz) | 2400 to 2500|5150 to 5925 |
BT Frequency Range (MHz) | 2400 to 2500 |
BT Interface | UART |
WLAN Maximum Output Power | 21dBm(Typ) |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
BT Protocol Supported | Bluetooth v5.1(BLE) |
WLAN Technology | IEEE 802.11a/b/g/n |
Mounting | Surface Mount |
Package Height | 0.34(Max) |
Package Width | 3.57 |
Package Length | 3.95 |
PCB changed | 76 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Pin Count | 76 |