EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | Low Side |
Driver Configuration | Non-Inverting |
Number of Drivers | 1 |
Type | IGBT|MOSFET |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 20 |
Maximum Fall Time (ns) | 18 |
Maximum Propagation Delay Time (ns) | 65 |
Minimum Operating Supply Voltage (V) | 9 |
Maximum Operating Supply Voltage (V) | 35 |
Maximum Supply Current (mA) | 4 |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Typical Input High Threshold Voltage (V) | 3.5(Min) |
Peak Output Current (A) | 30 |
Output Resistance (Ohm) | 0.16|0.17 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Special Features | Under Voltage Lockout |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 4.8(Max) mm |
Package Width | 9.5(Max) mm |
Package Length | 10.3(Max) mm |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
Pin Count | 6 |
Lead Shape | Gull-wing |