LittelfuseIXDI604SITRGate and Power Drivers
Driver 4A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Low Side | |
Inverting | |
2 | |
IGBT|MOSFET | |
2 | |
16 | |
14 | |
50 | |
5V(Max) | |
4.5 | |
35 | |
3 | |
0.8(Max) | |
3(Min) | |
4 | |
1.1|1.3 | |
-40 | |
125 | |
Extended | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC EP |
8 | |
Lead Shape | Gull-wing |