LittelfuseIXDI630YIGate and Power Drivers
Driver 30A 1-OUT Low Side Inv 6-Pin(5+Tab) TO-263 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Low Side | |
Inverting | |
1 | |
IGBT|MOSFET | |
1 | |
20 | |
18 | |
65 | |
12.5 | |
35 | |
4 | |
0.8(Max) | |
3.5(Min) | |
30 | |
0.16|0.17 | |
-40 | |
125 | |
Extended | |
Under Voltage Lockout | |
Tube | |
Mounting | Surface Mount |
Package Height | 4.8(Max) |
Package Width | 9.5(Max) |
Package Length | 10.3(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |