EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Driver Type | Low Side |
Driver Configuration | Non-Inverting |
Number of Drivers | 1 |
Type | IGBT|MOSFET |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 35 |
Maximum Fall Time (ns) | 25 |
Maximum Propagation Delay Time (ns) | 70 |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 35 |
Maximum Supply Current (mA) | 2 |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Typical Input High Threshold Voltage (V) | 3(Min) |
Peak Output Current (A) | 14 |
Output Resistance (Ohm) | 0.3|0.4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC EP |
Pin Count | 8 |
Lead Shape | Gull-wing |