Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.83(Max) |
Package Length | 10.66(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 |
Use Ixys Corporation's IXTP2N60P power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 55000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.