Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252AA |
3 |
Compared to traditional transistors, IXTY1R4N60P power MOSFETs, developed by Ixys Corporation, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 50000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.