Pulse ElectronicsJ00-0042NLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5/Cat 6
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
8 | |
8 | |
1 | |
8 | |
Cat 5/Cat 6 | |
Solder | |
2.54 | |
Right Angle | |
Yes | |
Brass | |
Nickel Over Brass | |
0 | |
70 | |
Single | |
16.26 | |
21.59 | |
13.84 | |
Through Hole |
A secure connection has never been easier to retain with this rj-45 J00-0042NL telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This connector has a single port. This part has an operating temperature of 0 to 70 °C. This product is 16.26 mm long, 13.84 mm tall and 21.59 mm deep. J00-0042NL is housed in thermoplastic. It uses the solder termination method.