Pulse ElectronicsJ00-0065NLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Secure connections for high-speed networks is as simple as installing this rj-45 J00-0065NL telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. This connector has a single port. Its pitch is 2.54 mm. It has a right angle body orientation. This product is 16.26 mm long, 13.84 mm tall and 21.59 mm deep. J00-0065NL is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method.