Pulse ElectronicsJ0006D21BNLConnector Telephone and Telecom

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6

This rj-45 J0006D21BNL telephone and telecom connector manufactured from Pulse is important for any telecom and telephone needs. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. It has a female type gender. This connector has a single port. It uses the solder termination method. J0006D21BNL is housed in thermoplastic. This product is 20.86 mm long, 17.13 mm tall and 21.59 mm deep. This part has an operating temperature of 0 to 70 °C.

750 parts: Ships in 2 days

    Total$6.83Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2417+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 750 parts
      • Price: $6.8263