Pulse ElectronicsJ0006D21NLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5/Cat 6
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Use this modular rj-45 J0006D21NL telephone and telecom connector from Pulse to provide a secure connection for your high-speed network. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. This connector has a single port. It has a female type gender. J0006D21NL is housed in thermoplastic. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C. This product is 20.86 mm long, 17.13 mm tall and 21.59 mm deep.