Pulse ElectronicsJ0011D01NLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5/Cat 6
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
8 | |
8 | |
1 | |
8 | |
Cat 5/Cat 6 | |
Solder | |
2.54 | |
Right Angle | |
Yes | |
Brass | |
Nickel Over Brass | |
0 | |
70 | |
Single | |
16.26 | |
21.59 | |
13.84 | |
Through Hole |
Looking for a way to connect a phone to a device? This rj-45 J0011D01NL telephone and telecom connector from Pulse will get you there. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a female type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This product is 16.26 mm long, 13.84 mm tall and 21.59 mm deep. J0011D01NL is housed in thermoplastic. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C.