Pulse ElectronicsJ0011D21BNLConnector Telephone and Telecom

Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6

The PulseJack™ series of 1x1 Tab-Down RJ-45 connectors from Pulse Electronics offers 100 Base-TX Fast Ethernet connectors suitable for CAT 5 and 6 Fast Ethernet cables. These connectors have integrated magnetics, various yellow and green LED indicator layouts, and feature the RoHS peak wave solder temperature rating of 260°C. These RJ-45 connectors meet or exceed IEEE 802.3 standards for 100Base-TX, such as 350 µH minimum OCL with 8mA bias current and a minimum 1500Vrms isolation. The PulseJack™ series was designed to support SOHO (ADSL modems), LAN-on-Motherboard (LOM), and hub and switch applications.

Featured in our monthly Engineer Product Picks.

Make a strong and durable connection with this rj-45 J0011D21BNL telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a female type gender. This connector has a single port. This product is 16.26 mm long, 17.13 mm tall and 21.59 mm deep. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method. J0011D21BNL is housed in thermoplastic.

18,700 parts: Ships in 2 days

    Total$103.98Price for 25

    • (25)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2433+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 18,700 parts
      • Price: $4.159