Pulse ElectronicsJ0026D21FNLConnector Telephone and Telecom

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6

This rj-45 J0026D21FNL telephone and telecom connector from Pulse provides connection for high-speed networks. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. Its pitch is 2.54 mm. This connector has a single port. It has a right angle body orientation. J0026D21FNL is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C. This product is 20.86 mm long, 17.13 mm tall and 21.59 mm deep. It uses the solder termination method.

A datasheet is only available for this product at this time.