Pulse ElectronicsJ0073D01BNLConnector Telephone and Telecom

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6

Do not worry about a bad telecom line connection again with this rj-45 J0073D01BNL telephone and telecom connector manufactured from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. This connector has a single port. It has a female type gender. This product is 16.26 mm long, 13.84 mm tall and 21.59 mm deep. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C. J0073D01BNL is housed in thermoplastic.

Import TariffMay apply to this part

487 parts: Ships in 11 days

    Total$101.15Price for 31

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1126+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 487 parts
      • Price: $3.263